
400AEW130MEFR18X25 | |
|---|---|
DigiKey Part Number | 1189-400AEW130MEFR18X25-ND |
Manufacturer | |
Manufacturer Product Number | 400AEW130MEFR18X25 |
Description | CAP ALUM 130UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.215 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,64600 € | 26,46 € |
| 50 | 2,13540 € | 106,77 € |
| 200 | 1,84040 € | 368,08 € |
| 600 | 1,67298 € | 1.003,79 € |
| 1.000 | 1,61041 € | 1.610,41 € |
| 2.600 | 1,51410 € | 3.936,66 € |
| 5.000 | 1,46109 € | 7.305,45 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,69480 € |

