35ZLH330MT810X12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 943
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,14414 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 30.830
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 574
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 21.384
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 790
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 895
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.000
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.990
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.068
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,10119 €
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLH330MT810X12.5

DigiKey Part Number
35ZLH330MT810X12.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLH330MT810X12.5
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLH330MT810X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
731.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.33 A @ 100 kHz
Impedance
39 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,19738 €98,69 €
Manufacturers Standard Package
Unit Price without VAT:0,19738 €
Unit Price with VAT:0,23883 €