Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

35ZL220MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-35ZL220MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 35ZL220MEFC10X12.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZL220MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Obsolete | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ220M10X16 | Rubycon | 6.295 | 1189-1770-ND | 0,52000 € | Similar |
| ESY227M035AH1AA | KEMET | 1.202 | 399-6122-ND | 0,57000 € | Direct |
| 227KBM035M | CORNELL DUBILIER KNOWLES | 7.810 | 227KBM035M-ND | 0,81000 € | Upgrade |
| 227KXM035MLN | CORNELL DUBILIER KNOWLES | 0 | 227KXM035MLN-ND | 0,15828 € | Upgrade |
| B41858C7227M000 | TDK | 39.802 | 495-6002-ND | 0,64000 € | Upgrade |








