35ZLG100MEFC8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09889 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 3
Unit Price: 0,46000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.206
Unit Price: 0,36000 €
Datasheet

Upgrade


Rubycon
In Stock: 797
Unit Price: 0,49000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 3.849
Unit Price: 0,37000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Upgrade


Rubycon
In Stock: 12.451
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 374
Unit Price: 0,34000 €
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLG100MEFC8X11.5

DigiKey Part Number
1189-35ZLG100MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
35ZLG100MEFC8X11.5
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLG100MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.