35YXH270MEFC8X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 4.763
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.986
Unit Price: 0,70000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.727
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 645
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,09717 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.622
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.000
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.090
Unit Price: 0,73000 €
Datasheet
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXH270MEFC8X20

DigiKey Part Number
35YXH270MEFC8X20-ND
Manufacturer
Manufacturer Product Number
35YXH270MEFC8X20
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXH270MEFC8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes