
35YXF100MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-3739-1-ND - Cut Tape (CT) 1189-3739-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXF100MEFCT78X11.5 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF100MEFCT78X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15060 € | 7,53 € |
| 100 | 0,13320 € | 13,32 € |
| 500 | 0,10318 € | 51,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09813 € | 98,13 € |
| 2.000 | 0,08984 € | 179,68 € |
| 3.000 | 0,08566 € | 256,98 € |
| 5.000 | 0,08099 € | 404,95 € |
| 7.000 | 0,07824 € | 547,68 € |
| 10.000 | 0,07559 € | 755,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

