35SEV4R7M4X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,48522 €
Datasheet

Direct


Rubycon
In Stock: 3
Unit Price: 1,47000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,65000 €
Datasheet

Upgrade


Rubycon
In Stock: 8.755
Unit Price: 1,50000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,20755 €
Datasheet

Direct


Panasonic Industry
In Stock: 6.937
Unit Price: 1,10000 €
Datasheet

Direct


Nichicon
In Stock: 1.957
Unit Price: 1,65000 €
Datasheet

Direct


Nichicon
In Stock: 3.773
Unit Price: 1,65000 €
Datasheet

Direct


Nichicon
In Stock: 5.471
Unit Price: 1,54000 €
Datasheet

Direct


Nichicon
In Stock: 9.119
Unit Price: 1,54000 €
Datasheet

Direct


Nichicon
In Stock: 9.475
Unit Price: 2,57000 €
Datasheet

Direct


Nichicon
In Stock: 3.718
Unit Price: 1,28000 €
Datasheet

Direct


Nichicon
In Stock: 2.296
Unit Price: 1,21000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20755 €
Datasheet
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SEV4R7M4X5.5

DigiKey Part Number
1189-4130-2-ND - Tape & Reel (TR)
1189-4130-1-ND - Cut Tape (CT)
1189-4130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SEV4R7M4X5.5
Description
CAP ALUM 4.7UF 20% 35V SMD
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35SEV4R7M4X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
27 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes