470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35RX30470MT810X20

DigiKey Part Number
1189-35RX30470MT810X20CT-ND - Cut Tape (CT)
1189-35RX30470MT810X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35RX30470MT810X20
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
35RX30470MT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 130°C
Operating Temperature
-40°C ~ 130°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
960 mA @ 100 kHz
Impedance
73 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243.516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39900 €3,99 €
500,30000 €15,00 €
1000,26820 €26,82 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,22386 €111,93 €
1.0000,20581 €205,81 €
1.5000,19671 €295,06 €
2.5000,18654 €466,35 €
3.5000,18057 €632,00 €
5.0000,17480 €874,00 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €