Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



35PX33MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-1619-2-ND - Tape & Reel (TR) 1189-1619-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 35PX33MEFCTA5X11 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PX33MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 115.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX33MEFC5X11 | Rubycon | 1.376 | 1189-1279-ND | 0,24000 € | Direct |
| ECA-1VHG330 | Panasonic Industry | 2.512 | P5549-ND | 0,25000 € | Direct |
| EKMG350ELL330ME11D | Chemi-Con | 1.032 | 565-EKMG350ELL330ME11D-ND | 0,35000 € | Direct |
| UPS1V330MDD1TA | Nichicon | 0 | UPS1V330MDD1TA-ND | 0,00000 € | Direct |
| UPW1V330MDD1TA | Nichicon | 0 | UPW1V330MDD1TA-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09860 € | 9,86 € |
| 500 | 0,07524 € | 37,62 € |
| 1.000 | 0,06785 € | 67,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06169 € | 123,38 € |
| 4.000 | 0,05657 € | 226,28 € |
| 6.000 | 0,05399 € | 323,94 € |
| 10.000 | 0,05110 € | 511,00 € |
| 14.000 | 0,04941 € | 691,74 € |
| 20.000 | 0,04777 € | 955,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |











