56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PJV56M6.3X6.1

DigiKey Part Number
1189-35PJV56M6.3X6.1TR-ND - Tape & Reel (TR)
1189-35PJV56M6.3X6.1CT-ND - Cut Tape (CT)
1189-35PJV56M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35PJV56M6.3X6.1
Description
CAP ALUM HYBRID 56UF 20% 35V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
54 mA @ 100 Hz
Ripple Current @ High Frequency
1.08 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,76800 €7,68 €
500,59060 €29,53 €
1000,53440 €53,44 €
5000,43778 €218,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44225 €442,25 €
2.0000,41479 €829,58 €
3.0000,40094 €1.202,82 €
5.0000,38550 €1.927,50 €
7.0000,37642 €2.634,94 €
10.0000,36766 €3.676,60 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €