35MXC15000MEFCSN30X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.072
Unit Price: 7,29000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 239
Unit Price: 5,95000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 203
Unit Price: 6,08000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,55397 €
Datasheet
15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MXC15000MEFCSN30X45

DigiKey Part Number
1189-2790-ND
Manufacturer
Manufacturer Product Number
35MXC15000MEFCSN30X45
Description
CAP ALUM 15000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35MXC15000MEFCSN30X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,85450 €285,45 €
Manufacturers Standard Package
Unit Price without VAT:2,85450 €
Unit Price with VAT:3,45395 €