Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



350PX22MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-1617-2-ND - Tape & Reel (TR) 1189-1617-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350PX22MEFCG412.5X20 |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350PX22MEFCG412.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 262.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72300 € | 7,23 € |
| 50 | 0,55420 € | 27,71 € |
| 100 | 0,50100 € | 50,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42886 € | 214,43 € |
| 1.000 | 0,39860 € | 398,60 € |
| 1.500 | 0,38333 € | 575,00 € |
| 2.500 | 0,36631 € | 915,78 € |
| 3.500 | 0,35631 € | 1.247,09 € |
| 5.000 | 0,34664 € | 1.733,20 € |
| 6.000 | 0,34205 € | 2.052,30 € |
| 12.000 | 0,32650 € | 3.918,00 € |
| 12.500 | 0,32567 € | 4.070,88 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |






