25ZL330MEFCCT10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,14414 €
Datasheet

Upgrade


Rubycon
In Stock: 21.381
Unit Price: 0,49000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,19738 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 485
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 9
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 31
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 203
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,16569 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 191
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 394
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 93
Unit Price: 0,64000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,53388 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,42000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZL330MEFCCT10X12.5

DigiKey Part Number
25ZL330MEFCCT10X12.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZL330MEFCCT10X12.5
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZL330MEFCCT10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
566.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Impedance
53 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes