
25YXF47MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-4165-1-ND - Cut Tape (CT) 1189-4165-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF47MEFCTA5X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF47MEFCTA5X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 900 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06270 € | 6,27 € |
| 500 | 0,04718 € | 23,59 € |
| 1.000 | 0,04226 € | 42,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03998 € | 79,96 € |
| 4.000 | 0,03640 € | 145,60 € |
| 6.000 | 0,03459 € | 207,54 € |
| 10.000 | 0,03257 € | 325,70 € |
| 14.000 | 0,03139 € | 439,46 € |
| 20.000 | 0,03024 € | 604,80 € |
| 24.000 | 0,02969 € | 712,56 € |
| 48.000 | 0,02785 € | 1.336,80 € |
| 50.000 | 0,02775 € | 1.387,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

