25TXV47M6.3X8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,16288 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 900
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.062
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.940
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 180
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9.000
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 21
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.800
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 98
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,20150 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19932 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.651
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 991
Unit Price: 0,67000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TXV47M6.3X8

DigiKey Part Number
1189-2118-2-ND - Tape & Reel (TR)
1189-2118-1-ND - Cut Tape (CT)
1189-2118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TXV47M6.3X8
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25TXV47M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
300mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,17118 €154,06 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,64130 €