
25TXV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2122-2-ND - Tape & Reel (TR) 1189-2122-1-ND - Cut Tape (CT) 1189-2122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TXV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TXV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 132 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,28370 € | 28,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23726 € | 118,63 € |
| 1.000 | 0,21835 € | 218,35 € |
| 1.500 | 0,20881 € | 313,21 € |
| 2.500 | 0,19816 € | 495,40 € |
| 3.500 | 0,19191 € | 671,68 € |
| 5.000 | 0,18586 € | 929,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

