220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TXV220M10X10.5

DigiKey Part Number
1189-2121-2-ND - Tape & Reel (TR)
1189-2121-1-ND - Cut Tape (CT)
1189-2121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TXV220M10X10.5
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25TXV220M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
252 mA @ 120 Hz
Ripple Current @ High Frequency
420 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45500 €4,55 €
500,34340 €17,17 €
1000,30790 €30,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25836 €129,18 €
1.0000,23812 €238,12 €
1.5000,22790 €341,85 €
2.5000,21651 €541,27 €
3.5000,20981 €734,34 €
5.0000,20333 €1.016,65 €
6.0000,20026 €1.201,56 €
12.0000,18984 €2.278,08 €
12.5000,18928 €2.366,00 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €