2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TRV2700M16X21.5

DigiKey Part Number
1189-3552-2-ND - Tape & Reel (TR)
1189-3552-1-ND - Cut Tape (CT)
1189-3552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TRV2700M16X21.5
Description
CAP ALUM 2700UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25TRV2700M16X21.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,79000 €2,79 €
101,87400 €18,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
751,54293 €115,72 €
1501,42607 €213,91 €
2251,36707 €307,59 €
3751,30120 €487,95 €
5251,26251 €662,82 €
7501,22513 €918,85 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,37590 €