
25TRV2700M16X21.5 | |
|---|---|
DigiKey Part Number | 1189-3552-2-ND - Tape & Reel (TR) 1189-3552-1-ND - Cut Tape (CT) 1189-3552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TRV2700M16X21.5 |
Description | CAP ALUM 2700UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TRV2700M16X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,87400 € | 18,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,54293 € | 115,72 € |
| 150 | 1,42607 € | 213,91 € |
| 225 | 1,36707 € | 307,59 € |
| 375 | 1,30120 € | 487,95 € |
| 525 | 1,26251 € | 662,82 € |
| 750 | 1,22513 € | 918,85 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,37590 € |

