
25SGV22M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-25SGV22M6.3X6.1TR-ND - Tape & Reel (TR) 1189-25SGV22M6.3X6.1CT-ND - Cut Tape (CT) 1189-25SGV22M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SGV22M6.3X6.1 |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SGV22M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18340 € | 18,34 € |
| 500 | 0,14336 € | 71,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13071 € | 130,71 € |
| 2.000 | 0,12019 € | 240,38 € |
| 3.000 | 0,11488 € | 344,64 € |
| 5.000 | 0,10895 € | 544,75 € |
| 7.000 | 0,10547 € | 738,29 € |
| 10.000 | 0,10210 € | 1.021,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

