25PK330MEFCT78X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 290
Unit Price: 0,41000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09138 €
Datasheet

Upgrade


Rubycon
In Stock: 1.239
Unit Price: 0,39000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.719
Unit Price: 0,41000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,15372 €

Upgrade


Würth Elektronik
In Stock: 1.097
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2.163
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.247
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.778
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 602
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.515
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.955
Unit Price: 0,38000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PK330MEFCT78X11.5

DigiKey Part Number
25PK330MEFCT78X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25PK330MEFCT78X11.5
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25PK330MEFCT78X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,09208 €184,16 €
Manufacturers Standard Package
Unit Price without VAT:0,09208 €
Unit Price with VAT:0,11142 €