25CJV330M8X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 427
Unit Price: 2,38000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.570
Unit Price: 1,58000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 448
Unit Price: 1,11000 €
Datasheet
New Product
Image for 25CJV330M8X10.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CJV330M8X10.5

DigiKey Part Number
1189-25CJV330M8X10.5TR-ND - Tape & Reel (TR)
1189-25CJV330M8X10.5CT-ND - Cut Tape (CT)
1189-25CJV330M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CJV330M8X10.5
Description
CAP HYBRID SMD 25V 330UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PKV330M8X10.5Rubycon01189-25PKV330M8X10.5CT-ND1,46000 €Parametric Equivalent
EEH-ZT1E331UPPanasonic Industry42710-EEH-ZT1E331UPCT-ND2,38000 €Parametric Equivalent
HHXJ250ARA331MHA0GChemi-Con1.570565-HHXJ250ARA331MHA0GCT-ND1,58000 €Parametric Equivalent
HHXJ250GRA331MHA0GChemi-Con448565-HHXJ250GRA331MHA0GCT-ND1,11000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,88000 €8,80 €
500,67800 €33,90 €
1000,61420 €61,42 €
5000,50432 €252,16 €
1.0000,46975 €469,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,44101 €882,02 €
4.0000,41715 €1.668,60 €
6.0000,40511 €2.430,66 €
10.0000,39170 €3.917,00 €
14.0000,38382 €5.373,48 €
20.0000,37620 €7.524,00 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,64560 €