
250BXG22MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-250BXG22MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 250BXG22MEFC10X16 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49900 € | 4,99 € |
| 50 | 0,37620 € | 18,81 € |
| 100 | 0,33740 € | 33,74 € |
| 500 | 0,27040 € | 135,20 € |
| 1.000 | 0,24928 € | 249,28 € |
| 3.000 | 0,22286 € | 668,58 € |
| 5.000 | 0,21298 € | 1.064,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

