16ZLJ820M8X20 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLJ820M8X20

DigiKey Part Number
1189-1155-ND
Manufacturer
Manufacturer Product Number
16ZLJ820M8X20
Description
CAP ALUM 820UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLJ820M8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.176 A @ 120 Hz
Ripple Current @ High Frequency
1.96 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39600 €3,96 €
500,29680 €14,84 €
1000,26510 €26,51 €
5000,21064 €105,32 €
1.0000,19346 €193,46 €
3.0000,17197 €515,91 €
5.0000,16393 €819,65 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,76230 €