
16SKV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3072-2-ND - Tape & Reel (TR) 1189-3072-1-ND - Cut Tape (CT) 1189-3072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SKV220M8X10.5 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SKV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 222 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,26690 € | 26,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23072 € | 115,36 € |
| 1.000 | 0,21211 € | 212,11 € |
| 1.500 | 0,20271 € | 304,06 € |
| 2.500 | 0,19223 € | 480,58 € |
| 3.500 | 0,18607 € | 651,25 € |
| 5.000 | 0,18011 € | 900,55 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

