Direct
Upgrade
Upgrade

16SEV4700M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-3503-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16SEV4700M18X21.5 |
Description | CAP ALUM 4700UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV4700M18X21.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.0125 A @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVA160GDA472MMN0S | Chemi-Con | 0 | 565-2099-1-ND | 3,88000 € | Direct |
| EEE-FK1E472SM | Panasonic Industry | 0 | P122499CT-ND | 3,10000 € | Upgrade |
| EEE-FK1E472SV | Panasonic Industry | 300 | P122519CT-ND | 3,70000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,39720 € | 104,79 € |
| Unit Price without VAT: | 1,39720 € |
|---|---|
| Unit Price with VAT: | 1,69061 € |



