
16TPV680M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-16TPV680M8X10.5TR-ND - Tape & Reel (TR) 1189-16TPV680M8X10.5CT-ND - Cut Tape (CT) 1189-16TPV680M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TPV680M8X10.5 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TPV680M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77000 € | 7,70 € |
| 50 | 0,59040 € | 29,52 € |
| 100 | 0,53350 € | 53,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43556 € | 217,78 € |
| 1.000 | 0,40471 € | 404,71 € |
| 1.500 | 0,38913 € | 583,69 € |
| 2.500 | 0,37177 € | 929,42 € |
| 3.500 | 0,36157 € | 1.265,50 € |
| 5.000 | 0,35171 € | 1.758,55 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

