Parametric Equivalent
Parametric Equivalent

10MXG18000MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-10MXG18000MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 10MXG18000MEFCSN25X30 |
Description | CAP ALUM 18000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10MXG18000MEFCSN25X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.34 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.691 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,53455 € | 306,91 € |
| Unit Price without VAT: | 1,53455 € |
|---|---|
| Unit Price with VAT: | 1,85681 € |



