100YXF4.7MEFCT15X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,04538 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,05424 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9.582
Unit Price: 0,34000 €
Datasheet
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXF4.7MEFCT15X11

DigiKey Part Number
100YXF4.7MEFCT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100YXF4.7MEFCT15X11
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXF4.7MEFCT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27.3 mA @ 120 Hz
Ripple Current @ High Frequency
65 mA @ 100 kHz
Impedance
2.5 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes