25YXF330MEFC10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 485
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 943
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,14414 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 30.830
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 574
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 21.382
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,19738 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 790
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 895
Unit Price: 1,16000 €
Datasheet

Direct


Nichicon
In Stock: 477
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 546
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.931
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 334
Unit Price: 0,52000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXF330MEFC10X12.5

DigiKey Part Number
1189-4163-ND
Manufacturer
Manufacturer Product Number
25YXF330MEFC10X12.5
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXF330MEFC10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
406 mA @ 120 Hz
Ripple Current @ High Frequency
580 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes