Parametric Equivalent

W1S15M-40ML5 | |
|---|---|
DigiKey Part Number | 1868-W1S15M-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | W1S15M-40ML5 |
Description | MALE, SMOOTH BORE, 8-PORT (1X8) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WSMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 100 GHz |
Series | Number of Ports 8 |
Packaging Bulk | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Cobalt, Iron, Nickel |
Connector Type Plug, Male Pin | Body Material Cobalt, Iron, Nickel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Surface Mount, Through Hole | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W1S15N-40ML5 | Rosenberger | 0 | 1868-W1S15N-40ML5-ND | 665,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 665,34000 € | 3.326,70 € |
| Unit Price without VAT: | 665,34000 € |
|---|---|
| Unit Price with VAT: | 805,06140 € |

