
W1S122-400L5 | |
|---|---|
DigiKey Part Number | 1868-W1S122-400L5-ND |
Manufacturer | |
Manufacturer Product Number | W1S122-400L5 |
Description | MALE, FULL DETENT, SINGLE PORT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WSMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 100 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Cobalt, Iron, Nickel |
Connector Type Plug, Male Pin | Body Material Cobalt, Iron, Nickel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Surface Mount, Through Hole | Mating Cycles 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,54000 € | 111,54 € |
| 10 | 94,81700 € | 948,17 € |
| 25 | 88,88680 € | 2.222,17 € |
| 50 | 84,65000 € | 4.232,50 € |
| 100 | 80,64490 € | 8.064,49 € |
| Unit Price without VAT: | 111,54000 € |
|---|---|
| Unit Price with VAT: | 134,96340 € |

