
C003-MA-2000-C | |
|---|---|
DigiKey Part Number | 1868-C003-MA-2000-C-ND |
Manufacturer | |
Manufacturer Product Number | C003-MA-2000-C |
Description | CBL 6POS RCPT RA TO WIRE 6.56' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Rosenberger | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle (Magnetic), Right Angle | Color White |
1st Connector Gender Female Sockets | Ingress Protection IP64/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions 6 (4 + 2 Power) | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 60,01358 € | 7.201,63 € |
| Unit Price without VAT: | 60,01358 € |
|---|---|
| Unit Price with VAT: | 72,61643 € |


