Adapter Coaxial Connector 1.6/5.6 Plug, Male Pin To BNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88S171-K00L5

DigiKey Part Number
1868-1482-ND
Manufacturer
Manufacturer Product Number
88S171-K00L5
Description
COAX ADAPT BNC TO 1.6/5.6
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.6/5.6 Plug, Male Pin To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Bayonet Lock, Threaded
Packaging
Bag
Frequency - Max
4 GHz
Part Status
Obsolete
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Beryllium Copper, Brass
Conversion Type
Between Series
Body Finish
Gold, Nickel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Liquid Crystal Polymer (LCP); Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
1.6/5.6 Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
BNC Jack, Female Socket
Insertion Loss
0.10dB
Impedance
75 Ohms
Operating Temperature
-40°C ~ 85°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.