
32S151-S00L5 | |
|---|---|
DigiKey Part Number | 1868-1236-ND |
Manufacturer | |
Manufacturer Product Number | 32S151-S00L5 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Beryllium Copper, Brass |
Conversion Type Between Series | Body Finish Gold, Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,95000 € | 51,95 € |
| 10 | 44,15700 € | 441,57 € |
| 25 | 41,39360 € | 1.034,84 € |
| 50 | 39,41980 € | 1.970,99 € |
| 100 | 37,54050 € | 3.754,05 € |
| Unit Price without VAT: | 51,95000 € |
|---|---|
| Unit Price with VAT: | 62,85950 € |

