
17S144-40ML5 | |
|---|---|
DigiKey Part Number | 17S144-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 17S144-40ML5 |
Description | LONGWIPE SMP STRAIGHT PLUG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP, Longwipe Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Catcher's Mitt |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 1000 |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 10 | 6,66400 € | 66,64 € |
| 25 | 6,24680 € | 156,17 € |
| 50 | 5,94840 € | 297,42 € |
| 100 | 5,66450 € | 566,45 € |
| 300 | 5,24220 € | 1.572,66 € |
| 500 | 5,05676 € | 2.528,38 € |
| 1.000 | 4,81568 € | 4.815,68 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,48640 € |

