
119S242-40ML5 | |
|---|---|
DigiKey Part Number | 119S242-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 119S242-40ML5 |
Description | PSMP RIGHT ANGLE PLUG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 480 V |
Fastening Type Snap-On | Mating Cycles 1000 |
Frequency - Max 10 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,47598 € | 2.237,99 € |
| Unit Price without VAT: | 4,47598 € |
|---|---|
| Unit Price with VAT: | 5,41594 € |

