
05K106-K00S3 | |
|---|---|
DigiKey Part Number | 05K106-K00S3-ND |
Manufacturer | |
Manufacturer Product Number | 05K106-K00S3 |
Description | COAX ADAPT RJC-N TO RJC-TNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polyphenylene Ether (PPE); Polytetrafluoroethylene (PTFE) |
Center Gender Female to Female | Mating Cycles 500 |
Convert From (Adapter End) N Jack, Female Socket | Insertion Loss 0.42dB |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 343,97800 € | 1.719,89 € |
| Unit Price without VAT: | 343,97800 € |
|---|---|
| Unit Price with VAT: | 416,21338 € |

