
EM6K31GT2R | |
|---|---|
DigiKey Part Number | EM6K31GT2RTR-ND - Tape & Reel (TR) EM6K31GT2RCT-ND - Cut Tape (CT) EM6K31GT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K31GT2R |
Description | MOSFET 2N-CH 60V 0.25A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA 120mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EM6K31GT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 250mA | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 25V | |
Power - Max | 120mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,12480 € | 62,40 € |
| 1.000 | 0,11137 € | 111,37 € |
| 2.000 | 0,10005 € | 200,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08249 € | 659,92 € |
| 16.000 | 0,07574 € | 1.211,84 € |
| 24.000 | 0,07230 € | 1.735,20 € |
| 40.000 | 0,06844 € | 2.737,60 € |
| 56.000 | 0,06615 € | 3.704,40 € |
| 80.000 | 0,06455 € | 5.164,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

