Similar

VS5V0BB1FST40NB | |
|---|---|
DigiKey Part Number | VS5V0BB1FST40NBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS5V0BB1FST40NB |
Description | TVS DIODE 5VWM 9.5VC SMD0402 |
Customer Reference | |
Detailed Description | 9.5V Clamp 4.75A (8/20µs) Ipp Tvs Diode Surface Mount SMD0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 4.75A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |


