
UT6J3TCR1 | |
|---|---|
DigiKey Part Number | 846-UT6J3TCR1TR-ND - Tape & Reel (TR) 846-UT6J3TCR1CT-ND - Cut Tape (CT) 846-UT6J3TCR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6J3TCR1 |
Description | MOSFET 2P-CH 20V 3A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A (Ta) 2W (Ta) Surface Mount DFN2020-8D |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 8.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000pF @ 10V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 8-PowerUDFN |
Current - Continuous Drain (Id) @ 25°C 3A (Ta) | Supplier Device Package DFN2020-8D |
Rds On (Max) @ Id, Vgs 85mOhm @ 3A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78300 € | 7,83 € |
| 100 | 0,51840 € | 51,84 € |
| 500 | 0,40490 € | 202,45 € |
| 1.000 | 0,36833 € | 368,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32190 € | 965,70 € |
| 6.000 | 0,29852 € | 1.791,12 € |
| 9.000 | 0,28662 € | 2.579,58 € |
| 15.000 | 0,27325 € | 4.098,75 € |
| 21.000 | 0,26533 € | 5.571,93 € |
| 30.000 | 0,26347 € | 7.904,10 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

