Bipolar (BJT) Transistor Array 2 NPN (Dual) 12V 1.5A 400MHz 400mW Surface Mount TUMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US6X7TR

DigiKey Part Number
US6X7TR-ND - Tape & Reel (TR)
US6X7CT-ND - Cut Tape (CT)
US6X7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US6X7TR
Description
TRANS 2NPN DUAL 12V 1.5A TUMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 12V 1.5A 400MHz 400mW Surface Mount TUMT6
Datasheet
 Datasheet
EDA/CAD Models
US6X7TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
1.5A
Voltage - Collector Emitter Breakdown (Max)
12V
Vce Saturation (Max) @ Ib, Ic
200mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
400mW
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
TUMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.045
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,50500 €5,05 €
1000,32870 €32,87 €
5000,25280 €126,40 €
1.0000,22833 €228,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19726 €591,78 €
6.0000,18162 €1.089,72 €
9.0000,17364 €1.562,76 €
15.0000,16469 €2.470,35 €
21.0000,15938 €3.346,98 €
30.0000,15936 €4.780,80 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €