
US5U29TR | |
|---|---|
DigiKey Part Number | US5U29TR-ND - Tape & Reel (TR) US5U29CT-ND - Cut Tape (CT) US5U29DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5U29TR |
Description | MOSFET P-CH 20V 1A TUMT5 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 1W (Ta) Surface Mount TUMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23290 € | 698,70 € |
| 6.000 | 0,21504 € | 1.290,24 € |
| 9.000 | 0,20595 € | 1.853,55 € |
| 15.000 | 0,19573 € | 2.935,95 € |
| 21.000 | 0,19441 € | 4.082,61 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |


