
UMZ6.8NT106 | |
|---|---|
DigiKey Part Number | UMZ6.8NT106TR-ND - Tape & Reel (TR) UMZ6.8NT106CT-ND - Cut Tape (CT) UMZ6.8NT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ6.8NT106 |
Description | DIODE ZENER ARRAY 6.8V UMD3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ6.8NT106 Models |
Category | Power - Max 200 mW |
Manufacturer Rohm Semiconductor | Impedance (Max) (Zzt) 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Part Status Not For New Designs | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SC-70, SOT-323 |
Voltage - Zener (Nom) (Vz) 6.8 V | Supplier Device Package UMD3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMZ6.8NUMTL | Rohm Semiconductor | 2.808 | 846-UMZ6.8NUMTLCT-ND | 0,42000 € | Similar |
| BZB784-C6V8,115 | Nexperia USA Inc. | 0 | 1727-BZB784-C6V8,115CT-ND | 0,22000 € | Similar |
| PESD6V0L2UU,115 | Nexperia USA Inc. | 3 | 1727-5398-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09808 € | 294,24 € |
| 6.000 | 0,08920 € | 535,20 € |
| 9.000 | 0,08467 € | 762,03 € |
| 15.000 | 0,08377 € | 1.256,55 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

