Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMP11NFHTN

DigiKey Part Number
846-UMP11NFHTNTR-ND - Tape & Reel (TR)
846-UMP11NFHTNCT-ND - Cut Tape (CT)
846-UMP11NFHTNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMP11NFHTN
Description
DIODE ARRAY GP 80V 100MA UMD6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMD6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36200 €3,62 €
1000,28770 €28,77 €
5000,22010 €110,05 €
1.0000,19829 €198,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15559 €466,77 €
6.0000,15405 €924,30 €
9.0000,14949 €1.345,41 €
15.0000,14821 €2.223,15 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €