Similar
Similar
Similar
Similar
Similar

UMH6NTR | |
|---|---|
DigiKey Part Number | UMH6NTR-ND - Tape & Reel (TR) UMH6NCT-ND - Cut Tape (CT) UMH6NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH6NTR |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
EDA/CAD Models | UMH6NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08297 € | 248,91 € |
| 6.000 | 0,07524 € | 451,44 € |
| 9.000 | 0,07129 € | 641,61 € |
| 15.000 | 0,06685 € | 1.002,75 € |
| 21.000 | 0,06423 € | 1.348,83 € |
| 30.000 | 0,06167 € | 1.850,10 € |
| 75.000 | 0,05607 € | 4.205,25 € |
| 150.000 | 0,05524 € | 8.286,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |



