Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

UMB3NTN | |
|---|---|
DigiKey Part Number | 846-UMB3NTNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMB3NTN |
Description | TRANS PREBIAS 2PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMB3NTN Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package UMT6 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA143TU-7 | Diodes Incorporated | 6.000 | 981-DDA143TU-7-CHP | 0,00016 € | Direct |
| DDA143TU-7-F | Diodes Incorporated | 6.212 | DDA143TU-FDICT-ND | 0,32000 € | Direct |
| PUMB15,115 | Nexperia USA Inc. | 2.330 | 1727-PUMB15,115CT-ND | 0,21000 € | Upgrade |
| PUMB18,115 | Nexperia USA Inc. | 0 | PUMB18,115-ND | 0,03279 € | Upgrade |
| PUMB1,115 | Nexperia USA Inc. | 429 | 1727-PUMB1,115CT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06728 € | 201,84 € |
| 6.000 | 0,06078 € | 364,68 € |
| 9.000 | 0,05746 € | 517,14 € |
| 15.000 | 0,05374 € | 806,10 € |
| 21.000 | 0,05153 € | 1.082,13 € |
| 30.000 | 0,04938 € | 1.481,40 € |
| 75.000 | 0,04467 € | 3.350,25 € |
| 150.000 | 0,04250 € | 6.375,00 € |
| Unit Price without VAT: | 0,06728 € |
|---|---|
| Unit Price with VAT: | 0,08141 € |



