
UMA7NTR | |
|---|---|
DigiKey Part Number | UMA7NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMA7NTR |
Description | TRANS PREBIAS 2PNP 50V UMT5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06728 € | 201,84 € |
| 6.000 | 0,06078 € | 364,68 € |
| 9.000 | 0,05746 € | 517,14 € |
| 15.000 | 0,05374 € | 806,10 € |
| 21.000 | 0,05153 € | 1.082,13 € |
| 30.000 | 0,04938 € | 1.481,40 € |
| 75.000 | 0,04467 € | 3.350,25 € |
| 150.000 | 0,04250 € | 6.375,00 € |
| Unit Price without VAT: | 0,06728 € |
|---|---|
| Unit Price with VAT: | 0,08141 € |

