
UMA5NTR | |
|---|---|
DigiKey Part Number | UMA5NTR-ND - Tape & Reel (TR) UMA5NCT-ND - Cut Tape (CT) UMA5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMA5NTR |
Description | TRANS PREBIAS 2PNP 50V UMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
EDA/CAD Models | UMA5NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14960 € | 14,96 € |
| 500 | 0,11176 € | 55,88 € |
| 1.000 | 0,09955 € | 99,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08402 € | 252,06 € |
| 6.000 | 0,07618 € | 457,08 € |
| 9.000 | 0,07219 € | 649,71 € |
| 15.000 | 0,06769 € | 1.015,35 € |
| 21.000 | 0,06503 € | 1.365,63 € |
| 30.000 | 0,06245 € | 1.873,50 € |
| 75.000 | 0,05677 € | 4.257,75 € |
| 150.000 | 0,05594 € | 8.391,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

