
2SA1774EBTLQ | |
|---|---|
DigiKey Part Number | 2SA1774EBTLQTR-ND - Tape & Reel (TR) 2SA1774EBTLQCT-ND - Cut Tape (CT) 2SA1774EBTLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1774EBTLQ |
Description | TRANS PNP 50V 0.15A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1774EBTLQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package EMT3F (SOT-416FL) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR523EBTL | Rohm Semiconductor | 1.914 | 2SAR523EBTLCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07298 € | 36,49 € |
| 1.000 | 0,06453 € | 64,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05378 € | 161,34 € |
| 6.000 | 0,04835 € | 290,10 € |
| 9.000 | 0,04558 € | 410,22 € |
| 15.000 | 0,04246 € | 636,90 € |
| 21.000 | 0,04061 € | 852,81 € |
| 30.000 | 0,03882 € | 1.164,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |


